
F1RMSO1RU2X | |
|---|---|
DigiKey Part Number | 2641-F1RMSO1RU2X-ND |
Manufacturer | |
Manufacturer Product Number | F1RMSO1RU2X |
Description | RACK OPEN ALUM 11.5X17X1.75 BLK |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Enclosed, Bottom, Front, Sides, Top 11.500" L x 17.000" W x 1.750" H (292.10mm x 431.80mm x 44.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fiber Instrument Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 1U | |
Dimensions - Panel | - | |
Dimensions - Overall | 11.500" L x 17.000" W x 1.750" H (292.10mm x 431.80mm x 44.45mm) | |
Door | Aluminum | |
Features | - | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Aluminum | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.00000 | $94.00 |

