
F1-MW1X | |
|---|---|
DigiKey Part Number | 2641-F1-MW1X-ND |
Manufacturer | |
Manufacturer Product Number | F1-MW1X |
Description | RACK CABINET ALUM 2.65X6.38X9.18 |
Customer Reference | |
Detailed Description | Metal, Aluminum Cabinet Rack Enclosed, Bottom, Front, Sides, Top 2.650" L x 6.380" W x 9.180" H (67.31mm x 162.05mm x 233.17mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fiber Instrument Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 1U | |
Dimensions - Panel | - | |
Dimensions - Overall | 2.650" L x 6.380" W x 9.180" H (67.31mm x 162.05mm x 233.17mm) | |
Door | Aluminum | |
Features | - | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Aluminum | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.00000 | $58.00 |

