
F1-DW2X | |
|---|---|
DigiKey Part Number | 2641-F1-DW2X-ND |
Manufacturer | |
Manufacturer Product Number | F1-DW2X |
Description | RACK CAB ALUM 3.06X14.44X13.16 |
Customer Reference | |
Detailed Description | Metal, Aluminum Cabinet Rack Enclosed, Bottom, Front, Sides, Top 3.060" L x 14.440" W x 13.160" H (77.72mm x 366.78mm x 334.26mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fiber Instrument Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 2U | |
Dimensions - Panel | - | |
Dimensions - Overall | 3.060" L x 14.440" W x 13.160" H (77.72mm x 366.78mm x 334.26mm) | |
Door | Aluminum | |
Features | - | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Aluminum | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.00000 | $124.00 |

