NPFC-D-2M5-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPFC-D-G14-G12-M

DigiKey Part Number
2171-NPFC-D-G14-G12-M-ND
Manufacturer
Manufacturer Product Number
NPFC-D-G14-G12-M
Description
DOUBLE NIPPLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Threaded Adapter Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Adapter
Connection Method
Threaded
For Use With/Related Products
-
Features
-
Operating Pressure
-14 ~ 725 PSI (-1 ~ 50 bar)
Operating Temperature
-20°C ~ 150°C
Thread Size
G1/4, G1/2
Mounting Type
Free Hanging (In-Line)
Material
Nickel Plated Brass
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.78000$1.78