
HR-4/3FAUX | |
|---|---|
DigiKey Part Number | 3414-HR-4/3FAUX-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3FAUX |
Description | BATTERY 1.2V 4500MAH |
Customer Reference | |
Detailed Description | 4/3FA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 4.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Termination Style | Flat Top (Non-Extending) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $8.70000 | $1,305.00 |
| 600 | $8.25000 | $4,950.00 |
| 2,400 | $7.95000 | $19,080.00 |
| 4,500 | $7.36000 | $33,120.00 |



