
3042 | |
|---|---|
DigiKey Part Number | 4605-3042-ND |
Manufacturer | |
Manufacturer Product Number | 3042 |
Description | IP55 ABS Junction Box Transparen |
Customer Reference | |
Detailed Description | Junction Box Plastic, ABS Body, Polycarbonate Cover Gray Cover Included, Lid 6.000" L x 4.380" W (152.40mm x 111.25mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 6.000" L x 4.380" W (152.40mm x 111.25mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 25.3in² (163cm²) | |
Design | Cover Included, Lid | |
Material | ||
Color | Gray | |
Features | Cover Screws, Lift Off Cover | |
Ratings | ||
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 0.42 lb (190.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $5.45000 | $21.80 |



