
0-1101 | |
|---|---|
DigiKey Part Number | 4605-0-1101-ND |
Manufacturer | |
Manufacturer Product Number | 0-1101 |
Description | AC PLUG NEMA 5-15P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Famatel USA | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Style | NEMA 5-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Approval Agency | ETL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $2.66000 | $106.40 |




