
B72214S2271K502 | |
|---|---|
DigiKey Part Number | 495-77583-ND |
Manufacturer | |
Manufacturer Product Number | B72214S2271K502 |
Description | 14MM, 275VAC, 10%, ADVANCED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Varistor Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Maximum AC Volts | 270 V | |
Energy | - | |
Operating Temperature | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.32800 | $3.28 |
| 25 | $0.29320 | $7.33 |
| 100 | $0.25460 | $25.46 |
| 250 | $0.23620 | $59.05 |
| 500 | $0.22512 | $112.56 |
| 1,000 | $0.21600 | $216.00 |
| 3,000 | $0.20474 | $614.22 |
| 5,000 | $0.20057 | $1,002.85 |


