New at DigiKey
F23J6V2.5A4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F23J6V2.5A4S

DigiKey Part Number
4169-F23J6V2.5A4S-ND
Manufacturer
Manufacturer Product Number
F23J6V2.5A4S
Description
8-24V In 6V Out 2.5A DC-DC Conv
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 1 Output 6V 2.5A 24V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Envistia Mall
Series
-
Packaging
Retail Package
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
8V
Voltage - Input (Max)
24V
Number of Outputs
1
Voltage - Output 1
6V
Current - Output (Max)
2.5A
Power (Watts)
15W
Applications
Industrial, ITE (Commercial)
Efficiency
96%
Operating Temperature
-40°C ~ 80°C
Mounting Type
Chassis Mount
Size / Dimension
1.50" L x 1.04" W x 0.90" H (38.0mm x 27.0mm x 23.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Envistia Mall
A separate $4.95 flat rate shipping fee will apply