
TR114B0A | |
|---|---|
DigiKey Part Number | 2140-TR114B0A-ND |
Manufacturer | |
Manufacturer Product Number | TR114B0A |
Description | HOURMETER LCD 5-30 VDC/VAC |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 5 ~ 30VAC/DC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ENM Company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.205 (5.20mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 5 ~ 30VAC/DC | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 37.46mm x 24.48mm | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.25000 | $33.25 |
| 25 | $30.00000 | $750.00 |



