



EL1CR2BP | |
|---|---|
DigiKey Part Number | N157-ND |
Manufacturer | |
Manufacturer Product Number | EL1CR2BP |
Description | BATTERY LITHIUM 3V CR2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | CR2 Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.61" Dia x 1.06" H (15.6mm x 27.0mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | 11 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -40°F ~ 140°F (-40°C ~ 60°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.10000 | $9.10 |
| 24 | $7.05583 | $169.34 |
| 72 | $6.46278 | $465.32 |
| 120 | $6.20433 | $744.52 |
| 264 | $5.82602 | $1,538.07 |
| 504 | $5.53323 | $2,788.75 |
| 1,008 | $5.45000 | $5,493.60 |


















