
ECR2430 | |
|---|---|
DigiKey Part Number | N738-ND |
Manufacturer | |
Manufacturer Product Number | ECR2430 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.97" Dia x 0.12" H (24.5mm x 3.0mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 1µA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.69700 | $16.97 |
| 50 | $1.49120 | $74.56 |
| 100 | $1.41080 | $141.08 |
| 250 | $1.31104 | $327.76 |
| 500 | $1.24038 | $620.19 |
| 1,000 | $1.17355 | $1,173.55 |
| 3,000 | $1.07504 | $3,225.12 |
| 5,000 | $1.03213 | $5,160.65 |

















