
ECR1616 | |
|---|---|
DigiKey Part Number | N740-ND |
Manufacturer | |
Manufacturer Product Number | ECR1616 |
Description | BATTERY LITHIUM 3V COIN 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.06" H (16.0mm x 1.6mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 1µA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $1.06600 | $10.66 |
| 50 | $0.93680 | $46.84 |
| 100 | $0.88630 | $88.63 |
| 250 | $0.82360 | $205.90 |
| 500 | $0.77916 | $389.58 |
| 1,000 | $0.73716 | $737.16 |
| 3,000 | $0.67522 | $2,025.66 |
| 5,000 | $0.64825 | $3,241.25 |














