
IL-FEC-010V | |
|---|---|
DigiKey Part Number | 4118-IL-FEC-010V-ND |
Manufacturer | |
Manufacturer Product Number | IL-FEC-010V |
Description | DIMMER SWITCH CONTROLLER 0-10V |
Customer Reference | |
Detailed Description | Continuous Dimming Control 10VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM4, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Continuous Dimming Control | |
Voltage - Supply | 10VDC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.00000 | $20.00 |


