KS0,75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KS0,75

DigiKey Part Number
4388-KS0,75-ND
Manufacturer
Manufacturer Product Number
KS0,75
Description
butt splice 0.75 mm2 / 22-18 AWG
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 0.75mm², 22-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elpress Inc.
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
0.75mm², 22-18 AWG
Insulation
Non-Insulated
Features
Inspection Hole, Internal Cable Stop
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Elpress Inc.
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
200$0.77400$154.80