
KRF25-8-90GR | |
|---|---|
DigiKey Part Number | 4388-KRF25-8-90GR-ND |
Manufacturer | |
Manufacturer Product Number | KRF25-8-90GR |
Description | BATTERY LUG 90 25 MM M8, 4 AWG |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 4 AWG M8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M8 Stud | |
Tab Thickness | 0.106" (2.70mm) | |
Length - Overall | 1.240" (31.50mm) | |
Width - Outer Edges | 0.629" (16.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | UL Listed | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.91990 | $291.99 |



