
KR10-6 | |
|---|---|
DigiKey Part Number | 4388-KR10-6-ND |
Manufacturer | |
Manufacturer Product Number | KR10-6 |
Description | BATTERY LUG 10.00 MM2 M6, 8 AWG |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 8 AWG M6 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M6 Stud | |
Tab Thickness | 0.118" (3.00mm) | |
Length - Overall | 1.142" (29.00mm) | |
Width - Outer Edges | 0.453" (11.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | UL Listed | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $0.95460 | $190.92 |


