
B1510R | |
|---|---|
DigiKey Part Number | 4388-B1510R-ND |
Manufacturer | |
Manufacturer Product Number | B1510R |
Description | CONN RING 0.75-1.5MM2 M10, 16AWG |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 0.75 ~ 1.5mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.030" (0.75mm) | |
Width - Outer Edges | 0.650" (16.50mm) | |
Length - Overall | 1.016" (25.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 0.75 ~ 1.5mm² | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $0.33720 | $101.16 |


