
EM640103 | |
|---|---|
DigiKey Part Number | 3608-EM640103-ND |
Manufacturer | ElectronicMaster |
Manufacturer Product Number | EM640103 |
Description | CABLE MOD 3' RJ45 |
Customer Reference | |
Detailed Description | Modular Cable 8p8c (RJ45, Ethernet) 3.00' (914.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronicMaster | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Retractable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 5 | $13.29000 | $66.45 |
| 10 | $12.59000 | $125.90 |
| 20 | $11.89000 | $237.80 |
| 50 | $11.19000 | $559.50 |


