
ST1370-V333200 | |
|---|---|
DigiKey Part Number | 5624-ST1370-V333200-ND |
Manufacturer | |
Manufacturer Product Number | ST1370-V333200 |
Description | AC Split core Current transforme |
Customer Reference | |
Detailed Description | 200 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELECTROHMS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 200 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.724" L x 1.142" W (120.00mm x 29.00mm) | |
Height - Seated (Max) | 4.252" (108.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $8.00000 | $96.00 |



