
10A05 | |
|---|---|
DigiKey Part Number | 2439-10A05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10A05 |
Description | DIODE STANDARD 600V 10A D6 |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole D6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D6 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $0.49000 | $784.00 |







