
AD-EL-2401440-Z | |
|---|---|
DigiKey Part Number | 3710-AD-EL-2401440-Z-ND |
Manufacturer | |
Manufacturer Product Number | AD-EL-2401440-Z |
Description | AC/DC DESKTOP ADAPTER 24V 144W |
Customer Reference | |
Detailed Description | 24V 144 W AC/DC External Desktop (Class I) Adapter Cord (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Edgelight LLC | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Included) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6A | |
Power (Watts) | 144 W | |
No Load Power Consumption | 850mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | - | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.75" L x 2.83" W x 1.30" H (171.5mm x 72.0mm x 33.1mm) | |
Approval Agency | CB, CE, cULus, UL | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.41000 | $40.41 |
| 50 | $39.41000 | $1,970.50 |
| 100 | $37.41000 | $3,741.00 |








