
AD-BSGKJ-120480-Z | |
|---|---|
DigiKey Part Number | 3710-AD-BSGKJ-120480-Z-ND |
Manufacturer | |
Manufacturer Product Number | AD-BSGKJ-120480-Z |
Description | AC/DC DESKTOP ADAPTER 12V 48W |
Customer Reference | |
Detailed Description | 12V 48 W AC/DC External Desktop (Class I) Adapter Cord (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Edgelight LLC | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Included) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 4A | |
Power (Watts) | 48 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 50°C | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.75" L x 2.00" W x 1.50" H (120.7mm x 50.8mm x 38.1mm) | |
Approval Agency | CB, CE, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.98000 | $11.98 |
| 50 | $10.98000 | $549.00 |




