
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EC Sense | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Hydrogen (H2) | |
Accuracy | ±5% | |
Output | 4 ~ 20mA | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 9V ~ 24V | |
Current - Supply | 3 ~ 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.60000 | $259.60 |
| 10 | $207.68000 | $2,076.80 |
| 50 | $181.72000 | $9,086.00 |
| 100 | $145.38000 | $14,538.00 |
| 500 | $127.20000 | $63,600.00 |
| 1,000 | $101.72000 | $101,720.00 |
| 5,000 | $89.09000 | $445,450.00 |




