
UPBW-05K0-1A1C | |
|---|---|
DigiKey Part Number | 95-UPBW-05K0-1A1C-ND |
Manufacturer | |
Manufacturer Product Number | UPBW-05K0-1A1C |
Description | BATT CHARGER WALL MT 5V 2.4A 3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 110 ~ 240 VAC | |
Voltage - Output | - | |
Current - Output (Max) | - | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 25°C | |
Output Connector | USB A Receptacle, USB C Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 2.76" L x 1.22" W x 3.07" H (70.1mm x 31.0mm x 78.0mm) | |
Approval Agency | FCC, UL | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.01000 | $51.01 |
| 10 | $42.43700 | $424.37 |
| 50 | $40.18760 | $2,009.38 |






