
SR45UBSD | |
|---|---|
DigiKey Part Number | SR45UBSD-ND |
Manufacturer | |
Manufacturer Product Number | SR45UBSD |
Description | 45U RACK ENCL 32" DEPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 32.480" L x 23.630" W x 83.750" H (824.99mm x 600.20mm x 2127.25mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 45U | |
Dimensions - Panel | 27.000" L x 78.780" H (685.80mm x 2000.25mm) | |
Dimensions - Overall | 32.480" L x 23.630" W x 83.750" H (824.99mm x 600.20mm x 2127.25mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Removable Sides | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 232 lbs (105.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,911.61000 | $1,911.61 |















