
SR42UBMDEXP | |
|---|---|
DigiKey Part Number | SR42UBMDEXP-ND |
Manufacturer | |
Manufacturer Product Number | SR42UBMDEXP |
Description | 42U RACK ENCLOSURE 36" DEPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Top 36.000" L x 23.630" W x 78.500" H (914.40mm x 600.20mm x 1993.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Top | |
Number of Units | 42U | |
Dimensions - Panel | 31.000" L x 73.500" H (787.40mm x 1866.90mm) | |
Dimensions - Overall | 36.000" L x 23.630" W x 78.500" H (914.40mm x 600.20mm x 1993.90mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 186 lbs (84.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,564.22000 | $1,564.22 |















