SR42UBEIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR42UBEIS

DigiKey Part Number
SR42UBEIS-ND
Manufacturer
Manufacturer Product Number
SR42UBEIS
Description
42U RACK ENCLOSURE SERVER CAB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 43.000" L x 23.630" W x 79.800" H (1092.20mm x 600.20mm x 2026.92mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
42U
Dimensions - Panel
37.000" L x 73.500" H (939.80mm x 1866.90mm)
Dimensions - Overall
43.000" L x 23.630" W x 79.800" H (1092.20mm x 600.20mm x 2026.92mm)
Door
Steel
Features
Cable Entry Systems, Locking, Removable Sides
Mounting Rails
Two Pair
Ventilation
Back, Front, Top
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
352 lbs (160 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Due to the size/weight of this product it will be shipped directly from the manufacturer. A DigiKey representative will contact you regarding these shipping costs.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3,353.22000$3,353.22
Manufacturers Standard Package