
CSC32USB | |
|---|---|
DigiKey Part Number | CSC32USB-ND |
Manufacturer | |
Manufacturer Product Number | CSC32USB |
Description | BATT CHARGER STATION 2.4A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 32 | |
Voltage - Nominal | - | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 110 ~ 240VAC | |
Power - Max | - | |
Size / Dimension | 34.80" L x 21.60" W x 36.10" H (883.92mm x 548.64mm x 916.94mm) | |
Mounting Type | Custom | |
Termination Style | USB A Receptacle | |
Features | Lockable | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,996.98000 | $1,996.98 |









