
CS48USB | |
|---|---|
DigiKey Part Number | TL1854-ND |
Manufacturer | |
Manufacturer Product Number | CS48USB |
Description | BATT CHARGER STATION 2.4A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 48 | |
Voltage - Nominal | - | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 100 ~ 250VAC | |
Power - Max | - | |
Size / Dimension | 21.60" L x 23.58" W x 35.60" H (548.60mm x 599.00mm x 904.20mm) | |
Mounting Type | Desktop | |
Termination Style | USB A Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | NOM, UL | |
Weight | 43500 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,396.02000 | $3,396.02 |













