
EPT-5M57-AP-M5 | |
|---|---|
DigiKey Part Number | 3289-EPT-5M57-AP-M5-ND |
Manufacturer | |
Manufacturer Product Number | EPT-5M57-AP-M5 |
Description | MAX V CPLD 32 USER GPIO MEGAMAX |
Customer Reference | |
Detailed Description | MegaProLogic MAX V CPLD EPM570 MAX® V CPLD Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Earth People Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | CPLD | |
Platform | MegaProLogic MAX V CPLD | |
Contents | Board(s) | |
Utilized IC / Part | EPM570 | |
Interconnect System | Arduino MEGA R3 Shield, Pmod | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.99000 | $34.99 |



