EPT-220X-MM-D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPT-220X-MM-D1

DigiKey Part Number
3289-EPT-220X-MM-D1-ND
Manufacturer
Manufacturer Product Number
EPT-220X-MM-D1
Description
EVAL BOARD FOR FT220X
Customer Reference
Detailed Description
FT220X - USB 2.0 to 4bit SPI/FT1248 Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Earth People Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
USB 2.0 to 4bit SPI/FT1248
Embedded
-
Utilized IC / Part
FT220X
Primary Attributes
-
Secondary Attributes
SPI/USB Interface(s)
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Earth People Technology
A separate $5.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.99000$14.99