X100WGRY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRGRY

DigiKey Part Number
5225-XRGRY-ND
Manufacturer
Manufacturer Product Number
XRGRY
Description
MINI-HOOK GRAY SOLDER 0.093"
Customer Reference
Detailed Description
Gray Mini Solder, 0.090" (2.29mm) Wire Opening Features Plunger Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bag
Part Status
Active
Type
Mini
Hook Type
Hook
Hook, Pincer Opening
0.125" (3.18mm)
Features
Plunger Style
Length
2.250" (57.15mm) 2 1/4"
Length - Barrel
1.420" (36.07mm)
Temperature Range
200°F (93°C) Max
Termination
Solder, 0.090" (2.29mm) Wire Opening
Color
Gray
Quantity
1 Piece
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 10 days from E-Z-Hook
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$3.13000$3.13
100$2.97000$297.00
250$2.82000$705.00
500$2.66000$1,330.00
Alternate Color
MINI-HOOK BLACK SOLDER 0.093"
In-Stock: 60
Unit Price: $3.70000
MINI-HOOK RED SOLDER 0.093"
In-Stock: 67
Unit Price: $3.70000
MINI-HOOK BLUE SOLDER 0.093"
In-Stock: 12
Unit Price: $3.70000
MINI-HOOK BROWN SOLDER 0.093"
In-Stock: 100
Unit Price: $3.13000
MINI-HOOK GREEN SOLDER 0.093"
In-Stock: 10
Unit Price: $3.70000