9110-12-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9110-18-S

DigiKey Part Number
9110-18-S-ND
Manufacturer
Manufacturer Product Number
9110-18-S
Description
TEST LEAD SOCKET TO SKT 18" 10PC
Customer Reference
Detailed Description
18.0" (457.20mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 1000VDC (1kV) 10 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bag
Part Status
Active
Configuration
Socket to Socket
1st Connector
Socket, Square, 0.025" (0.64mm)
2nd Connector
Socket, Square, 0.025" (0.64mm)
Cable Length
18.0" (457.20mm)
Contents
10 Leads, Multiple Colors
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
22 AWG
Voltage - Rated
1000VDC (1kV)
Current Rating (Amps)
2.5 A
Temperature Range
221°F (105°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 10 days from E-Z-Hook
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$45.77000$45.77
100$33.40000$3,340.00
Alternate Length
TEST LEAD SOCKET TO SKT 12" 10PC
In-Stock: 206
Unit Price: $41.37000
TEST LEAD SOCKET TO SKT 24" 10PC
In-Stock: 18
Unit Price: $41.37000
TEST LEAD SOCKET TO SKT 36" 10PC
In-Stock: 2
Unit Price: $45.77000
TEST LEAD SOCKET TO SKT 6" 10PC
In-Stock: 18
Unit Price: $41.37000