201W-12RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201W-18RED

DigiKey Part Number
201W-18RED-ND
Manufacturer
Manufacturer Product Number
201W-18RED
Description
TEST LEAD BANANA TO GRABBER 18"
Customer Reference
Detailed Description
18.0" (457.20mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bag
Part Status
Active
Stacking Method
Front Stacking
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Mini Hook
Cable Length
18.0" (457.20mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
22 AWG
Voltage - Rated
-
Ratings
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 10 days from E-Z-Hook
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$6.79000$6.79
5$6.21000$31.05
10$5.84000$58.40
25$5.53000$138.25
Alternate Color
TEST LEAD BANANA TO GRABBER 18"
In-Stock: 20
Unit Price: $6.79000
Alternate Length
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 15
Unit Price: $6.79000
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 19
Unit Price: $7.44000
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 717
Unit Price: $7.44000