8009-02P-0121-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8009-02P-0121-30

DigiKey Part Number
5413-8009-02P-0121-30-ND
Manufacturer
Manufacturer Product Number
8009-02P-0121-30
Description
CONN D-SUB PLUG 9POS SOLDER CUP
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250V
Color
White
Contact Form
-
Dielectric Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 60 days from E Connector Solutions
A separate shipping fee may apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$3.49000$349.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.