
LP24-CLEAR | |
|---|---|
DigiKey Part Number | 3539-LP24-CLEAR-ND |
Manufacturer | Durham Mfg. |
Manufacturer Product Number | LP24-CLEAR |
Description | DURHAM LARGE PLASTIC COMPARTMENT |
Customer Reference | |
Detailed Description | x9.0x Clear Large - 24 Compartments Compartment Box |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Durham Mfg. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compartment Box | |
Bin Quantity | 5 | |
Color | Clear | |
Style | Large - 24 Compartments | |
Width | 9.0 |





