
MN1300 / 4133301301 | |
|---|---|
DigiKey Part Number | 3539-MN1300 / 4133301301-ND |
Manufacturer | Duracell |
Manufacturer Product Number | MN1300 / 4133301301 |
Description | BATTERY ALKALINE 1.5V D |
Customer Reference | |
Detailed Description | D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Termination Style | Button Top (Extending) | |
Shelf Life | 120 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $3.52000 | $42.24 |


