LHT65N-PIR-US915
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHT65N-PIR-US915

DigiKey Part Number
4413-LHT65N-PIR-US915-ND
Manufacturer
Dragino
Manufacturer Product Number
LHT65N-PIR-US915
Description
AT Commands to change parameters
Customer Reference
Detailed Description
RF Sensor 915MHz LoRaWAN
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dragino
Series
Packaging
Case
Part Status
Active
Function
Sensor
Modulation or Protocol
LoRaWAN
Frequency
915MHz
Applications
Wireless Alarm and Security Systems
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CHOOVIO
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$65.00000$65.00