
84M15B01300 | |
|---|---|
DigiKey Part Number | 5622-84M15B01300-ND |
Manufacturer | |
Manufacturer Product Number | 84M15B01300 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | - | |
Contact Type | Signal and Power | |
Flange Feature | - | |
Termination | Solder | |
Primary Material | Composite | |
Shell Material, Finish | Metal, Nickel Plated | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5~3A | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.71200 | $7.12 |
| 20 | $0.68350 | $13.67 |
| 50 | $0.66460 | $33.23 |
| 100 | $0.63640 | $63.64 |
| 200 | $0.58945 | $117.89 |







