62420B01151
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62420B01151

DigiKey Part Number
5622-62420B01151TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
62420B01151
Description
Display Port 1.4 Receptacle
Customer Reference
Detailed Description
DisplayPort Display Port 1.4 Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLK Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
DisplayPort
Number of Contacts
20
Gender
Receptacle
Specifications
Display Port 1.4
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Vertical
Termination
PC Board, Solder
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
0.5A
Voltage - Rated
40V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,450
MARKETPLACE PRODUCT
Will ship in approximately 21 days from DLK ELECTRONICS
A separate $40.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$0.74400$7.44
20$0.71450$14.29
50$0.69500$34.75
100$0.66560$66.56
200$0.61650$123.30