New at DigiKey
BC849C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTN501K

DigiKey Part Number
4878-MMFTN501K-ND
Manufacturer
Manufacturer Product Number
MMFTN501K
Description
MMFTN501K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 30mA (Ta) 500mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMFTN501K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V
Rds On (Max) @ Id, Vgs
500Ohm @ 16mA, 10V
Vgs(th) (Max) @ Id
1V @ 8µA
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 7 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,000$0.13337$400.11
Manufacturers Standard Package