
KBPC3514FP | |
|---|---|
DigiKey Part Number | 2796-KBPC3514FP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3514FP |
Description | BRIDGE RECT 1P 1.4KV 35A KBPC35 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.4 kV Chassis Mount KBPC35 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC3514FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.4 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1400 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, KBPC35 | |
Supplier Device Package | KBPC35 |











