GBU4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU8B

DigiKey Part Number
2796-GBU8B-ND
Manufacturer
Manufacturer Product Number
GBU8B
Description
BRIDGE RECT 1PHASE 100V 5.6A GBU
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU8B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
5.6 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 56 days from Diotec Semiconductor
A separate $16.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1,000$0.44628$446.28