ECHP381V-03P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECHP381V-03P

DigiKey Part Number
2861-ECHP381V-03P-ND
Manufacturer
Manufacturer Product Number
ECHP381V-03P
Description
TERM BLK 3POS GREEN
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
Quick Connect - 0.114" (2.90mm), Solder Eyelet
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)
Positions Per Level
3
Panel Mount Type
Screw Mount - Front Flange
Pitch
0.150" (3.81mm)
Voltage - UL
300 V
Current - UL
8 A
Wire Gauge
-
Color
Green
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $20.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.