EC381VM-04P is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 8,951
Unit Price: $7.53000
Datasheet
EC381VM-04P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC381VM-04P

DigiKey Part Number
2861-EC381VM-04P-ND
Manufacturer
Manufacturer Product Number
EC381VM-04P
Description
TERM BLOCK PLUG 4POS 3.81MM
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
14A
Voltage - IEC
320 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Green
Operating Temperature
-40°C ~ 120°C
Contact Mating Finish
Tin
Features
Mating Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $20.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.