


5ESDV-04P | |
|---|---|
DigiKey Part Number | 2861-5ESDV-04P-ND |
Manufacturer | |
Manufacturer Product Number | 5ESDV-04P |
Description | TERM BLOCK PLUG 4POS 5MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 18A | |
Voltage - IEC | 600 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.41300 | $14.13 |
| 50 | $1.22460 | $61.23 |
| 100 | $1.13040 | $113.04 |
| 200 | $1.03620 | $207.24 |
| 500 | $0.94200 | $471.00 |
| 1,000 | $0.84780 | $847.80 |






