
0225-0602 | |
|---|---|
DigiKey Part Number | 2861-0225-0602-ND |
Manufacturer | |
Manufacturer Product Number | 0225-0602 |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 15A | |
Voltage - IEC | 630 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Contact Material | Copper Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.55000 | $3.55 |
| 10 | $2.66700 | $26.67 |
| 50 | $2.31160 | $115.58 |
| 100 | $2.13180 | $213.18 |
| 200 | $1.95620 | $391.24 |
| 500 | $1.77650 | $888.25 |
| 1,000 | $1.60090 | $1,600.90 |


