
BRKT-19DR-5U-CM | |
|---|---|
DigiKey Part Number | 3833-BRKT-19DR-5U-CM-ND |
Manufacturer | DIN Space Inc. |
Manufacturer Product Number | BRKT-19DR-5U-CM |
Description | 5U 19 RACKMOUNT SET |
Customer Reference | |
Detailed Description | Metal, Steel Bracket 19.000" L x 8.650" W x 6.750" H (482.60mm x 219.71mm x 171.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIN Space Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bracket | |
Size / Dimension | 19.000" L x 8.650" W x 6.750" H (482.60mm x 219.71mm x 171.45mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $343.00000 | $343.00 |


