
DKS-SLDR2-US | |
|---|---|
DigiKey Part Number | DKS-SLDR2-US-ND |
Manufacturer | |
Manufacturer Product Number | DKS-SLDR2-US |
Description | Intelligent Soldering Station US |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering, Rework 45W 1 110VAC Auto Sleep, Ceramic Heater, ESD Safe, LED Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering, Rework | |
Wattage | 45W | |
Voltage - Input | 110VAC | |
Plug Type | NEMA 5-15P | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Holder, Iron, Manual, Sponge, Stand, Tip | |
Base Unit | SLDR2 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | DKS-SLDTP1-ND | |
Workstand | - | |
Temperature Range | 302°F ~ 896°F (150°C ~ 480°C) | |
Features | Auto Sleep, Ceramic Heater, ESD Safe, LED Display | |
Tip Cleaner | Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.04000 | $108.04 |
| 5 | $98.04400 | $490.22 |
| 10 | $94.02900 | $940.29 |
| 25 | $89.93760 | $2,248.44 |












